You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Green, Through Hole, T-1 (3mm), 2 mA, 1.8 V, 572 nm - 

MP008246

MP008246 - LED, Green, Through Hole, T-1 (3mm), 2 mA, 1.8 V, 572 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008246
Order Code:
SC20908
Product Range
Multicomp Pro Round Led
Technical Datasheet:
MP008246   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Round Led)

See all from this product range

Product Overview

This family of T-1 LED lamps is widely used in general-purpose indicator applications in electronic instruments. Their optical design is balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
  • Dice material: GaP/GaP
  • Emmiting Colour: Green
  • Lens colour: Green Diffused
  • Peak wavelength: 567nm
  • Viewing angle: 65°
  • Luminous intensity (IV): 1.5mcd

Applications

LED Lighting, Control Panels, Electronics, Hobby & Education

Product Information


:
Green

:
Through Hole

:
T-1 (3mm)

:
2mA

:
1.8V

:
572nm

:
1.5mcd

:
65°

:
Round

:
Multicomp Pro Round Led

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.17 ( £0.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --