You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Blue, SMD, 0603 [1608 Metric], 20 mA, 3.4 V, 475 nm - 

MP008284

MP008284 - LED, Blue, SMD, 0603 [1608 Metric], 20 mA, 3.4 V, 475 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008284
Order Code:
SC20915
Product Range
Multicomp Pro SMD LED
Technical Datasheet:
MP008284   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro SMD LED)

See all from this product range

Product Overview

These 0603 LED series have been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance with more design in flexibility. The 0603 LEDs is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
  • Reflow Solderable
  • High Luminous Intensity and Low Power Dissipation
  • Good Reliability and Long Life
  • Lead Free
  • Dice material: AIGaInP
  • Emmiting Colour: Blue
  • Lens colour: Water Clear
  • Dominant wavelength: 475nm
  • Luminous intensity @ 5mA: 60mcd
  • Luminous intensity @ 20mA: 200mcd

Applications

LED Lighting, Control Panels, Electronics, Hobby & Education, Portable Devices

Product Information


:
Blue

:
SMD

:
0603 [1608 Metric]

:
20mA

:
3.4V

:
475nm

:
200mcd

:
120°

:
Rectangular

:
Multicomp Pro SMD LED

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --