You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermocouple Type K, -200°C to 1350°C, 2m -
MP008319
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP008319
- Order Code:
- SN37050
- Product Range
- Multicomp Pro Thermocouples
- Technical Datasheet:
- MP008319 Datasheet
Product Range Selector (Multicomp Pro Thermocouples)
See all from this product rangeProduct Overview
- Wire: Blue, Jacket, Length 2M
- Therminal Material: Copper
- Terminals Surface Treatment: Tin Plated
- Terminals Thickness: 0.7mm
Applications
Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation
Product Information
- :
- K
- :
- -200°C
- :
- -200°C
- :
- 1350°C
- :
- 1350°C
- :
- Copper
- :
- 78.74"
- :
- 2m
- :
- 1.24"
- :
- 31.5mm
- :
- 0.33"
- :
- 8.4mm
- :
- Multicomp Pro Thermocouples
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.04 (£15.65) | ( ) |
5+ | £12.36 (£14.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.