You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermocouple Type K, 200°C, 2m - 

MP008320

MP008320 - Thermocouple Type K, 200°C, 2m
MP008320 - Thermocouple Type K, 200°C, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008320
Order Code:
SN37051
Product Range
Multicomp Pro Thermocouples
Technical Datasheet:
MP008320   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Thermocouples)

See all from this product range

Product Overview

This Multicomp Pro Thermocouple Type K is the most common type of temperature sensors (Nickel-Chromium / Nickel-Alumel). It’s accurate, reliable, and has a wide temperature range. The type K is commonly found in nuclear applications because of its relative radiation hardness. Maximum continuous temperature is around 1300 °C.
  • Wire: Teflon FEP Jacket, Blue, Length 2M
  • Temperature: Max. 200°C
  • Type K (2P) Plug: Nylon 66 Housing, Yellow; NI-CR Pin (+); NI-AL Pin (–)

Applications

Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation

Product Information


:
K

:
-200°C

:
-200°C

:
1350°C

:
1350°C

:
Nylon (Polyamide)

:
78.74"

:
2m

:
1.29"

:
31.2mm

:
0.039"

:
1mm

:
Multicomp Pro Thermocouples

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£7.18 ( £8.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.18 (£8.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.80 (£8.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --