You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermocouple, Extension Wire Set, Type K, -200°C to 100°C, PVC (Polyvinylchloride), 2m - 

MP008324

MP008324 - Thermocouple, Extension Wire Set, Type K, -200°C to 100°C, PVC (Polyvinylchloride), 2m
MP008324 - Thermocouple, Extension Wire Set, Type K, -200°C to 100°C, PVC (Polyvinylchloride), 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008324
Order Code:
SN37055
Technical Datasheet:
MP008324   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Thermocouples)

See all from this product range

Product Overview

This Multicomp Pro Extension Wire Kit for Type K Thermocouple - PVC Jacket, Blue
  • Cable: OD. 3.8 PVC Jacket, Blue, Length 2M
  • Temperature: Max. 100°C
  • Type K (2P) Plug: Nylon 66 Housing, Yellow; NI-CR Pin (+); NI-AL Pin (–)

Applications

Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation

Product Information


:
K

:
-200°C

:
-200°C

:
100°C

:
100°C

:
PVC (Polyvinylchloride)

:
78.74"

:
2000mm

:
-

:
-

:
-

:
-

:
Multicomp Pro Thermocouples

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£13.62 ( £16.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.62 (£16.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.92 (£15.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --