You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3mm Kelly Green / Red LED, Clear, 2.1V, 20mcd, 30mcd, 60 Degrees - 

MP008532

New
MP008532 - 3mm Kelly Green / Red LED, Clear, 2.1V, 20mcd, 30mcd, 60 Degrees

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008532
Order Code:
SC19944
Product Range
Multicomp Pro LED 3mm
Technical Datasheet:
MP008532   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro LED 3mm)

See all from this product range

Product Overview

The MP008532 from Multicomp Pro is a through-hole round shape red yellow green color LED. The device is made of Gallium arsenide phosphide. This LED is widely used because of its low power consumption, long life, and solid-state reliability.
  • 3mm Rounded Red, Yellow, Green LED Lamps
  • Lens color: white diffused
  • Low power consumption
  • Excellent product quality and reliability
  • Lead-free device

Applications

LED Lighting, Electronics, Displays, Signalling

Product Information


:
Red, Kelly Green

:
Through Hole

:
T-1 (3mm)

:
60°

:
Round

:
R 20mA, K 20mA

:
R 20mcd, K 30mcd

:
R 2V, K 2.1V

:
R 625nm, K 572nm

:
Multicomp Pro LED 3mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.23 ( £0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --