You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm Red Blue LED, Clear, 20mA, Blue 3V, Red 2V, Red 370mcd, Blue 480mcd -
MP008535
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP008535
- Order Code:
- SC19948
- Product Range
- Multicomp Pro LED 3mm
- Technical Datasheet:
- MP008535 Datasheet
Product Range Selector (Multicomp Pro LED 3mm)
See all from this product rangeProduct Overview
- 3mm Rounded Red, Blue LED Lamps
- Lens color: white diffused
- Low power consumption
- Excellent product quality and reliability
- Lead-free device
Applications
LED Lighting, Electronics, Displays, Signalling
Product Information
- :
- Red, Blue
- :
- Through Hole
- :
- T-1 (3mm)
- :
- -
- :
- Round
- :
- R 20mA, B 20mA
- :
- R 370mcd, B 480mcd
- :
- R 2V, B 3V
- :
- R 622nm, B 468nm
- :
- Multicomp Pro LED 3mm
- :
- -
- :
- -
Technical Documents (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.25 (£0.30) | ( ) |
10+ | £0.21 (£0.25) | ( ) |
100+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.