You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm Diffused LED, Yellow, 2V, 20mA - 

MP008550

MP008550 - 5mm Diffused LED, Yellow, 2V, 20mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008550
Order Code:
SC19940
Product Range
Multicomp Pro LED 5mm
Technical Datasheet:
MP008550   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro LED 5mm)

See all from this product range

Product Overview

The MP008550 from Multicomp Pro is a through-hole round shape yellow color LED. The device is made of Aluminium gallium indium phosphide. This LED is widely used because of its low power consumption, long life, and solid-state reliability.
  • 5mm Rounded Yellow LED Lamps
  • Lens color: yellow diffuse
  • Low power consumption
  • Excellent product quality and reliability
  • Lead-free device

Applications

LED Lighting, Electronics, Displays, Signalling

Product Information


:
Yellow

:
Through Hole

:
T-1 3/4 (5mm)

:
20mA

:
2V

:
588nm

:
1.7cd

:
15°

:
Round

:
Multicomp Pro LED 5mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --