You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inline Waterproof Blade Fuseholder, ATC ATO ATP Fuses, IP67, 32V DC, 30A -
MP008776
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP008776
- Order Code:
- FF03801
- Product Range
- Multicomp Pro Waterproof Fuseholders
- Technical Datasheet:
- MP008776 Datasheet
Product Range Selector (Multicomp Pro Waterproof Fuseholders)
See all from this product rangeProduct Overview
- Max. Current: 30A
- Voltage: 32V
- Insulation Body: PVC
- Terminal: Brass
- Wire Gauge: UL1015 12# AWG, G/6″ inch Each End
- Waterproof, IP67 rating
Applications
Automotive Systems, Harsh Environment, Industrial, Industrial Automation
Product Information
- :
- Automotive Blade Fuse Holder
- :
- 30A
- :
- ATC, ATO, ATP
- :
- Wire Leaded
- :
- 1Fuses
- :
- Multicomp Pro Waterproof Fuseholders
- :
- -
- :
- 32V
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.17 (£9.80) | ( ) |
5+ | £5.90 (£7.08) | ( ) |
20+ | £4.70 (£5.64) | ( ) |
50+ | £4.21 (£5.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.