You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Magnetic Cable Assembly to Bare End, Panel Mount, 500mm -
MP009810
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP009810
- Order Code:
- CN24080
- Product Range
- -
- Technical Datasheet:
- MP009810 Datasheet
Product Overview
- Magnetic mating
- Fits 20.75mm cut-out
- IP67 rated
- 5A rated current at 30V
- an rotate 360 degrees without disconnecting
Product Information
- :
- Magnetic 2 Position Plug
- :
- Free End
- :
- 5A
- :
- 500mm
- :
- 19.69"
- :
- -
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.86 (£27.43) | ( ) |
5+ | £18.89 (£22.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.