You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magnetic Connector Adaptor to USB Type A Plug, 2m - 

MP009811

MP009811 - Magnetic Connector Adaptor to USB Type A Plug, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP009811
Order Code:
CN24081
Product Range
MP Magnetic Connectors
Technical Datasheet:
MP009811   Datasheet
See all Technical Docs

Product Range Selector (MP Magnetic Connectors)

See all from this product range

Product Overview

The MP009811 from Multicomp Pro is a 2m magnetic connector adaptor to USB Type A plug.
  • 2 Pin Contact
  • Current rating: 5A
  • Insulation Resistance: 100mΩ min
  • Dielectric Withstanding Voltage : 300V AC/DC
  • Contact resistance: 50mΩ
  • AWG gauge : 18AWG
  • Temperature Range: -20°C to 70°C

Product Information


:
USB 2.0 A Plug

:
Magnetic 2 Position Plug

:
5A

:
2m

:
6.6ft

:
-

:
Black

:
30V

:
MP Magnetic Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£27.85 ( £33.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.85 (£33.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.01 (£27.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --