You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D Sub Connector Kit, 9 Pin DE Socket, Solder Cup -
MP010162
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP010162
- Order Code:
- CN24805
- Product Range
- MCP D-SUB Kits
- Technical Datasheet:
- MP010162 Datasheet
Product Range Selector (MCP D-SUB Kits)
See all from this product rangeProduct Overview
- Metalised screw closing backshell
- Backshell halves
- 4-40 Thumbscrews
- Housing screws and nuts
- Metal strain relief
Product Information
- :
- Standard
- :
- Receptacle
- :
- MCP D-SUB Kits
- :
- 9Contacts
- :
- DE
- :
- Solder Cup
- :
- Panel Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.65 (£3.18) | ( ) |
10+ | £2.18 (£2.62) | ( ) |
25+ | £1.89 (£2.27) | ( ) |
50+ | £1.73 (£2.08) | ( ) |
100+ | £1.60 (£1.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.