You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC External Power Supply, IEC C14, 12V DC, 2A, 24W, 2.1mm DC Plug -
MP010264
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP010264
- Order Code:
- PW06162
- Product Range
- MP Desktop PSUs
- Technical Datasheet:
- MP010264 Datasheet
Product Range Selector (MP Desktop PSUs)
See all from this product rangeProduct Overview
- 24W external plug in adapter
- Input voltage range from 100 to 240VAC, standby power is 0.1W (max)
- Output DC voltage is 12VDC, output rated current is 2amp, output rated power is 24W
- Input connector is C14, output connector is 2.1mm × 5.5mm × 12mm C+ve
- Input frequency range from 50 to 60Hz
- DOE level VI efficiency
- Overcurrent protection, short circuit protection
- Operating temperature range from 0°C to 40°C
- 1 year warranty
- Approved by UL/CUL/BSMI/PSE/GS/RCM, EN62368
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 12VDC
- :
- 2A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- MP Desktop PSUs
- :
- IEC 60320 C14
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.21 (£21.85) | ( ) |
5+ | £17.00 (£20.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.