You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Interchangeable Power Supply, 8V DC, 6A, 48W, 2.1mm DC Plug -
MP010276
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP010276
- Order Code:
- PW06173
- Product Range
- MP Multihead Plugtops
- Technical Datasheet:
- MP010276 Datasheet
Product Range Selector (MP Multihead Plugtops)
See all from this product rangeProduct Overview
- Input voltage range from 90 to 264VAC, standby power (no load) is 0.21W maximum
- Output voltage range from 5 to 36V, output current range form 100 to 6000mA
- Efficiency level VI, input protection
- Operating temperature range from 0°C to 40°C
- Input frequency range from 47 to 63Hz
- Dimension is 120mm × 51mm × 34mm
- Plug Heads: UK, EUR and USA
Applications
Power Supplies
Contents
x1 Plug In Adapter; x1 UK Plug Head; x1 EUR Plug Head; x1 USA Plug Head
Product Information
- :
- -
- :
- 1 Output
- :
- 65W
- :
- 8VDC
- :
- 6A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP Multihead Plugtops
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.48 (£24.58) | ( ) |
| 5+ | £19.11 (£22.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























