You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Interchangeable Power Supply with USB, 1 Port, 1x USB-A, 5V DC, 1A, 5W -
MP010281
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP010281
- Order Code:
- PW06176
- Product Range
- MP Multihead Plugtops
- Technical Datasheet:
- MP010281 Datasheet
Product Range Selector (MP Multihead Plugtops)
See all from this product rangeProduct Overview
- 5W multi head external plug in adapter
- Input voltage range from 90 to 264VAC, standby power is 0.075W (ax)
- Output DC voltage is 5VDC, rated output current is 1amp, output rated power is 5W
- Input connector is UK, EU, US & AUS AC heads, output connector is USB socket
- Input frequency range from 47 to 63Hz
- Interchangeable AC heads, DOE level VI efficiency
- Overcurrent protection, short circuit protection
- Operating temperature range from 0°C to 40°C
- 1 year warranty, dimension is 47.3mm × 37.8mm × 26.7mm
- Approved by UL/CUL 62368-1, GS/TUV EN62368-1, SAA AS/NZ 60950.1, CCC GB4943.1, EN62368
Product Information
- :
- ITE
- :
- 1 Output
- :
- 5W
- :
- 5VDC
- :
- 1A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP Multihead Plugtops
- :
- AU, EU, UK, US
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.93 (£9.52) | ( ) |
10+ | £7.37 (£8.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.