You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive EV Fuse, level Mount, 10mm x 38mm, 850V DC, 50A -
MP010925
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP010925
- Order Code:
- FF03521
- Product Range
- AE3
- Technical Datasheet:
- MP010925 Datasheet
Product Range Selector (AE3)
See all from this product rangeProduct Overview
- 850V DC rated voltage and 50A rated current
- Max breaking capacity is 20kA at 850V DC and min. breaking capacity is 2In at 850V DC
- Time constant is 2 ±0.5ms
- UL and TUV approved
- Ref. to UL248-20, ISO 8820-8, JASO D622, GB/T 31465.6
- Manufactured under IATF 16949 quality system
- Recommended fuse holder: BH114
- Size: 10mm× 38mm
- Operational temperature range from -40°C to 125°C
- Fuse in level mount configuration
Product Information
- :
- -
- :
- AE3
- :
- 50A
- :
- -
- :
- 10mm x 38mm
- :
- 850V
- :
- 10.3mm x 38mm
- :
- 0.4" x 1.5"
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 15+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.53 (£15.04) | ( ) |
5+ | £9.06 (£10.87) | ( ) |
10+ | £7.23 (£8.68) | ( ) |
15+ | £6.45 (£7.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.