You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive EV Fuse, 10mm x 38mm, 850V DC, 50A - 

MP010926

MP010926 - Automotive EV Fuse, 10mm x 38mm, 850V DC, 50A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP010926
Order Code:
FF03522
Product Range
AE3
Technical Datasheet:
MP010926   Datasheet
See all Technical Docs

Product Range Selector (AE3)

See all from this product range

Product Overview

MP010926 is an automotive EV fuse. This general purpose fuse is specially designed for EV/HEV auxiliary protection.
  • 850V DC rated voltage and 50A rated current
  • Max breaking capacity is 20kA at 850V DC and min. breaking capacity is 2In at 850V DC
  • Time constant is 2 ±0.5ms
  • UL and TUV approved
  • Ref. to UL248-20, ISO 8820-8, JASO D622, GB/T 31465.6
  • Manufactured under IATF 16949 quality system
  • Recommended fuse holder: BH114
  • Size: 10mm× 38mm
  • Operational temperature range from -40°C to 125°C
  • Fuse in cylindrical configuration

Product Information


:
-

:
AE3

:
50A

:
-

:
10mm x 38mm

:
850V

:
10.3mm x 38mm

:
0.4" x 1.5"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£11.34 ( £13.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 15+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.34 (£13.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.21 (£9.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.54 (£7.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ £5.84 (£7.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --