You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive EV Fuse, Bolt On, 21mm x 40mm, 500V DC, 150A - 

MP010932

MP010932 - Automotive EV Fuse, Bolt On, 21mm x 40mm, 500V DC, 150A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP010932
Order Code:
FF03528
Product Range
AE5
Technical Datasheet:
MP010932   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (AE5)

See all from this product range

Product Overview

MP010932 is a MP-AE5 series automotive EV fuse specially engineered and tested to provide best-in-class protection performance in protecting high power battery charging and managing systems of electrical vehicles and hybrid electrical vehicles.
  • 500V DC rated voltage
  • 150A rated current
  • High breaking capacity to 50kA
  • Reliable clearing of DC fault currents
  • High cycling performance and low watt losses
  • Ultra-compact size and power density
  • Operation as low as 200% in overload protection
  • Full coverage of battery module current
  • QR code marks on each fuse for traceability
  • Size is 21 × 40mm

Footnotes

During transportation and storage, avoid water seepage and mechanical damage.

Product Information


:
-

:
AE5

:
150A

:
-

:
21mm x 40mm

:
500V

:
21mm x 40mm

:
0.82" x 1.57"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£31.52 ( £37.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.52 (£37.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £26.17 (£31.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.40 (£28.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £20.87 (£25.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --