You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive EV Fuse, Bolt On, 71mm x 47mm, 1000V DC, 350A -
MP010939
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP010939
- Order Code:
- FF03535
- Product Range
- MPEFX Series
- Catalogue page:
- WEB/9999
Product Range Selector (MPEFX Series)
See all from this product rangeProduct Overview
- High cycling performance
- Reliable DC fault current clearance
- Low watt losses
- Ultra-compact Size and Power Density
- High-breaking capacity
- Each fuse marked with a QR code for easy traceability
- Applications include Battery charging protection
- The fuse body is made of ceramic (95% purity)
- The fuse element is composed of silver (Ag)
- The terminals are made of red copper and the filler material is silica sand
Applications
Industrial, Automotive Systems, Safety, General Purposes, Power Management, Electrical and Electronics
Product Information
- :
- -
- :
- MPEFX Series
- :
- 350A
- :
- -
- :
- 71mm x 47mm
- :
- 1kV
- :
- 47mm x 71mm
- :
- 1.85" x 2.8"
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.24 (£93.89) | ( ) |
3+ | £67.66 (£81.19) | ( ) |
5+ | £61.82 (£74.18) | ( ) |
10+ | £56.90 (£68.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.