You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive EV Fuse, Bolt On, 68.5mm x 16.5mm, 70V, 50A -
MP011370
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP011370
- Order Code:
- FF03538
- Product Range
- AEY
- Technical Datasheet:
- MP011370 Datasheet
Product Range Selector (AEY)
See all from this product rangeProduct Overview
- 70V DC rated voltage and 135mV max voltage drop
- 50A rated current
- Rated breaking capacity is 2.5kA at 70V DC
- Bolt size is M8
- 12Nm torque
- UL and TUV approved
- Operational temperature range from -40°C to 125°C
Product Information
- :
- Fast Acting
- :
- 50A
- :
- 70V
- :
- 68.5mm x 16.5mm x 10mm
- :
- AEY
Technical Documents (1)
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
5 more will be available week commencing 21/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.87 (£4.64) | ( ) |
10+ | £2.80 (£3.36) | ( ) |
25+ | £2.23 (£2.68) | ( ) |
50+ | £1.99 (£2.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.