You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USA Plug AC/DC Power Supply, 12V DC, 2A, 24W, 2.1mm DC Plug -
MP011402
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP011402
- Order Code:
- PW06183
- Product Range
- ECPE24 Series
- Technical Datasheet:
- MP011402 Datasheet
Product Range Selector (ECPE24 Series)
See all from this product rangeProduct Overview
- 24W US wall plug adapter
- USA plug top, DOE level VI efficiency
- Overcurrent protection, short circuit protection
- 1 year warranty, UL62368 approved
- 12VDC output DC voltage, 2A output rated current
- 2.1mm × 5.5mm × 12mm C+ve output connector
- Input voltage range from 90VAC to 264VAC
- 0°C to 40°C operating temperature, convection cooling
- 240m Vp-p max ripple noise
- 0.1W maximum standby power
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 12VDC
- :
- 2A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- ECPE24 Series
- :
- US
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.64 (£11.57) | ( ) |
10+ | £8.97 (£10.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.