You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Interchangeable Power Supply with USB, 5.1V DC, 2.5A, 13W, Micro USB-A Lead -
MP013521
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP013521
- Order Code:
- PW06199
- Product Range
- -
- Technical Datasheet:
- MP013521 Datasheet
Product Overview
- Interchangeable AC heads, DOE Level VI efficiency
- Micro USB connector, 1 year warranty
- Input voltage range from 90VAC to 264VAC, 5.1VDC output voltage, 2.5Amp output current
- 13watts rated power, Micro USB output connector
0.1W maximum standby power - Operating temperature range from 0°C to +40°C
Product Information
- :
- ITE & Household
- :
- 1 Output
- :
- 13W
- :
- 5.1VDC
- :
- 2.5A
- :
- -
- :
- -
- :
- USB Micro
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.75 (£11.70) | ( ) |
10+ | £9.07 (£10.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.