You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spectrum Analyser, 9kHz-1.5GHz -
MP700022 EU-UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700022 EU-UK
- Order Code:
- IN08395
- Product Range
- Multicomp Pro Spectrum Analyzers
- Technical Datasheet:
- MP700022 EU-UK Datasheet
Product Range Selector (Multicomp Pro Spectrum Analyzers)
See all from this product rangeProduct Overview
- Offers a DANL (displayed average noise level) down to -130dBm, which is able to measure smaller signals
- Excellent phase noise performance - <80dBc @ 30kHz enables users to evaluate most synthesizers and signal generators
- EMI filter and peak detector kit to help evaluate EMI levels for pre-compliance testing
- Large 10.4" TFT LCD display
- Dimensions - 421 x 221 x 115mm
- Device weight - 5kg
Applications
Test & Measurement, Laboratory, Electronics Design
Contents
Spectrum Analyser, UK & EU power cord, USB cable, CD-ROM, Manual.
Footnotes
Product Information
- :
- Bench
- :
- Multicomp Pro Spectrum Analyzers
- :
- 9kHz to 1.5GHz
- :
- 221mm
- :
- 421mm
- :
- 115mm
- :
- 5kg
- :
- 3 Years
- :
- EU, UK
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,006.42 (£1,207.70) | ( ) |
3+ | £978.47 (£1,174.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.