You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bench Weighing Scale, 3kg Capacity - 

MP700633

MP700633 - Bench Weighing Scale, 3kg Capacity
MP700633 - Bench Weighing Scale, 3kg Capacity
MP700633 - Bench Weighing Scale, 3kg Capacity
MP700633 - Bench Weighing Scale, 3kg Capacity
MP700633 - Bench Weighing Scale, 3kg Capacity
MP700633 - Bench Weighing Scale, 3kg Capacity
MP700633 - Bench Weighing Scale, 3kg Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP700633
Order Code:
IN09227
Product Range
Multicomp Pro Balances & Bench Scales
Technical Datasheet:
MP700633   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Balances & Bench Scales)

See all from this product range

Product Overview

The Multicomp Pro check weigh bench scales provide quality performance for counting, weighing and check weighing tasks. As a high resolution scale, it features a check weighing LED that signals if the sample is under, within, or over set limits. Powered by an included AC adapter, it is ideal for catering, office, production, warehouse and field use.
  • Rugged construction stands up to industrial use
  • Sealed keypad protects against dirt and spills
  • Simple operation allows quick start-up and use with little or no training
  • Large, grade 304 stainless steel pan allows swift cleaning
  • Vivid, backlit LCD display easily visible in any lighting conditions
  • Checkweighing LEDS clearly show under, over and acceptable limits
  • Overload protection helps prevent damage to internal components
  • Checkweighing with audible alarm
  • Hold function freezes the displayed weight, allowing time to elapse without losing the result
  • Parts counting with preset sample size
  • Programmable auto power-off to save energy
  • Operates with low voltage USB input providing flexibility for powering the device
  • Adjustable levelling feet help optimize setup
  • External calibration allows for verification and adjustment with weights
  • 180mm x 245mm pan size
  • Weighing units - g, kg, lb, lb:oz, oz
  • Device dimension is 255 x 290 x 105mm
  • Device weight is 2.5kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Warnings

Not for sale in the EU

Product Information


:
Bench

:
3kg

:
0.1g

:
Multicomp Pro Balances & Bench Scales

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£156.63 ( £187.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £156.63 (£187.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --