You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Weighing Scale, 30kg Capacity -
MP700636
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700636
- Order Code:
- IN09230
- Product Range
- Multicomp Pro Balances & Bench Scales
- Technical Datasheet:
- MP700636 Datasheet
Product Range Selector (Multicomp Pro Balances & Bench Scales)
See all from this product rangeProduct Overview
- Rugged construction stands up to industrial use
- Sealed keypad protects against dirt and spills
- Simple operation allows quick start-up and use with little or no training
- Large, grade 304 stainless steel pan allows swift cleaning
- Vivid, backlit LCD display easily visible in any lighting conditions
- Checkweighing LEDS clearly show under, over and acceptable limits
- Overload protection helps prevent damage to internal components
- Checkweighing with audible alarm
- Hold function freezes the displayed weight, allowing time to elapse without losing the result
- Parts counting with preset sample size
- Programmable auto power-off to save energy
- Operates with low voltage USB input providing flexibility for powering the device
- Adjustable levelling feet help optimize setup
- External calibration allows for verification and adjustment with weights
- 180mm x 245mm pan size
- Weighing units - g, kg, lb, lb:oz, oz
- Device dimension is 255 x 290 x 105mm
- Device weight is 2.5kg
Warnings
Product Information
- :
- Bench
- :
- 30kg
- :
- 1g
- :
- Multicomp Pro Balances & Bench Scales
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £156.63 (£187.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.