You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Counting & Weighing Scale, 6kg Capacity -
MP700638
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700638
- Order Code:
- IN09232
- Product Range
- Multicomp Pro Balances & Bench Scales
- Technical Datasheet:
- MP700638 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Multicomp Pro Balances & Bench Scales)
See all from this product rangeProduct Overview
- Vivid, backlit LCD easily visible in any lighting conditions
- Overload protection helps prevent damage to internal components
- Rugged construction stands up to industrial use
- Sealed keypad protects against dirt and spills
- Simple operation allows quick start-up and use with little or no training
- Large, grade 304 stainless steel pan allows swift cleaning
- Adjustable levelling feet help optimize setup
- External calibration allows for verification and adjustment with weights
- Parts counting with freely selectable sample sizes
- Memory accumulation totals results
- Programmable auto power-off to save energy
- Operates with low voltage USB input providing flexibility for powering the device
- 180mm x 245mm pan size
- Weighing units - g, kg, lb, lb:oz, oz
- Device dimension is 225 x 290 x 105mm
- Device weight is 2.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
Product Information
- :
- Counting
- :
- 6kg
- :
- 0.2g
- :
- Multicomp Pro Balances & Bench Scales
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £156.63 (£187.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























