You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spectrum Analyser, 9kHz-1GHz -
MP700852
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700852
- Order Code:
- IN09426
- Product Range
- Multicomp Pro Spectrum Analyzers
- Technical Datasheet:
- MP700852 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Multicomp Pro Spectrum Analyzers)
See all from this product rangeProduct Overview
- Frequency Range from 9 kHz up to 1 GHz
- -160dBm displayed average noise level
- Phase noise -80dBc/Hz @1Gz and offset at 10kHz
- Total amplitude accuracy
0.7dB - 1Hz minimum resolution bandwidth (RBW)
- EMI pre-compliance test kit, optional EMC test software
- Standard tracking generator hardware, can be remotely upgraded according to needs
- 9" LCD display
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Test & Measurement, Electronics Design, Hobby & Education
Contents
x1 Spectrum Analyzer; x1 Power Cord; x1 Quick Guide; x1 USB cable
Product Information
- :
- Bench
- :
- Multicomp Pro Spectrum Analyzers
- :
- 9kHz to 1GHz
- :
- 185mm
- :
- 375mm
- :
- 120mm
- :
- 3.7kg
- :
- 3 Years
- :
- UK Type G
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £949.15 (£1,138.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























