You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Power Supply, Adjustable, 3 Output, 32V, 5A -
MP710067
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP710067
- Order Code:
- IN08447
- Product Range
- Multicomp Pro - DC Bench PSUs
- Technical Datasheet:
- MP710067 Datasheet
Product Range Selector (Multicomp Pro - DC Bench PSUs)
See all from this product rangeProduct Overview
- Low ripple and noise
- Constant voltage and current
- Overload protection
- Parallel series
- Output on / off control
Applications
Power Supplies, Laboratory, Electronics Design
Contents
Bench power supply, Test leads, EU & UK power cords, Operating instructions.
Footnotes
Product Information
- :
- Adjustable
- :
- 3 Output
- :
- -
- :
- 32V
- :
- -
- :
- 5A
- :
- 335W
- :
- 115V
- :
- 230V
- :
- -
- :
- Multicomp Pro - DC Bench PSUs
- :
- EU, UK
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £206.80 (£248.16) | ( ) |
3+ | £190.89 (£229.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.