You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Power Supply, 1 Output, 36V, 5A -
MP710082
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP710082
- Order Code:
- IN08685
- Product Range
- Auto-Ranging Power Supplies
- Technical Datasheet:
- MP710082 Datasheet
Product Range Selector (Auto-Ranging Power Supplies)
See all from this product rangeProduct Overview
- Power factor is 0.9
- 10mV and 10mA resolution
- 4-digit display
- Upper voltage and current level setting for the protection of the DUT
- 3 user pre-sets of frequently used voltage and current outputs
- Output on-off switch and control panel lock button for safer operation
- Provision to connect multiple power supplies for parallel operation and synchronization of outputs
- Over temperature, over current, over voltage and short circuit protection
- Voltage remote sensing
- Natural convection cooling system
Contents
Power supply, Test lead set, Connection cable, Terminator, AC power cord (EU & UK), Quick start guide.
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 500mV
- :
- 36V
- :
- 0A
- :
- 5A
- :
- 80W
- :
- 100VAC
- :
- 240VAC
- :
- 3 Years
- :
- Auto-Ranging Power Supplies
- :
- EU, UK
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £162.00 (£194.40) | ( ) |
3+ | £145.69 (£174.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.