You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Power Supply, 4 Outputs, 30V, 5A -
MP710508
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP710508
- Order Code:
- IN08976
- Product Range
- -
- Technical Datasheet:
- MP710508 Datasheet
Product Overview
- 4 channel independent output
- High speed coordinated o/p and each channel can be controlled with 4-ch o/p delays as microseconds
- LIST programmable output sequence, 100 consecutive different settings
- LIST mode and normal mode can be switched automatically with one key
- Oscilloscope function for simultaneous display of four channels voltage and current
- Oscilloscope screen capture via USB access to U disk
- U disk import and export output table data, editable within Excel
- Low chopping and low noise
- High resolution and precision
- Remote measurement function
- Built-in USB/RS-232/GPIB/LAN communication interfaces
- Device weight – 16.5kg
- Device dimension is 430mm x 88mm x 440mm (W x H x D)
Contents
Power supply, User manual, EU/UK mains leads.
Footnotes
Product Information
- :
- Programmable
- :
- 4 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 5A
- :
- 150W
- :
- -
- :
- 230V
- :
- 3 Years
- :
- -
- :
- EU, UK
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £567.37 (£680.84) | ( ) |
3+ | £544.28 (£653.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.