You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Programmable DC Electronic Load, 150V, 40A, 1kW -
MP710773
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP710773
- Order Code:
- IN09552
- Product Range
- Multicomp Pro DC Electronic Loads
- Technical Datasheet:
- MP710773 Datasheet
Product Range Selector (Multicomp Pro DC Electronic Loads)
See all from this product rangeProduct Overview
- Dynamic mode - up to 10kHz
- Resolution of voltage and current - 0.1mV/0.1mA
- Waveform display function of voltage and current
- U disk storage of waveform data
- Interface: USB, LAN, RS232
- Four working modes: CV/CC/CR/CP
- Remote sensing function
- Battery test, automatic test, OPP test and OCP test functions
- Storage for 100 sets
- Short-circuit function
- Current monitoring function
- Power off memory function
- Rotary coding switch to make easy operation
- 150Kohm input impedance
- Device dimensions - 430mm x 388mm x 150.5mm
Applications
Test & Instrumentation, Laboratory, Industrial & Manufacturing, Prototyping
Contents
DC electronic load, EU/UK power cords, Software CD, USB cable, RS232 cable.
Product Information
- :
- Multicomp Pro DC Electronic Loads
- :
- 1kW
- :
- Programmable
- :
- 0V
- :
- 150V
- :
- 40A
- :
- 3 Years
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £668.07 (£801.68) | ( ) |
2+ | £656.45 (£787.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.