You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear DC Bench Power Supply, 3 Channel, 30V, 5A -
MP711000
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP711000
- Order Code:
- IN09904
- Product Range
- Multicomp Pro Programmable DC Power Supplies
- Technical Datasheet:
- MP711000 Datasheet
Product Range Selector (Multicomp Pro Programmable DC Power Supplies)
See all from this product rangeProduct Overview
- High precision 4-digit voltage and current display
- Over voltage/current/temperature protection
- Output voltage/current settings viewable
- USB-Device, RS232 interface
- Shutdown memory
- Keyboard lock
- Intelligent temperature-controlled fan
- 5V/2A USB charging interface
- 5 sets of setup storage: M1-M5
Applications
Power Supplies, Electronics Service, Industrial Maintenance, Hobby & Education
Product Information
- :
- Programmable
- :
- 4 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 3A
- :
- 195W
- :
- 90VAC
- :
- 253VAC
- :
- 3 Years
- :
- Multicomp Pro Programmable DC Power Supplies
- :
- EU, UK
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £391.33 (£469.60) | ( ) |
3+ | £344.67 (£413.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.