You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Power Supply, 1 Output, 30V, 5A -
MP711006
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP711006
- Order Code:
- IN09900
- Product Range
- Multicomp Pro Bench Top Power Supplies
- Technical Datasheet:
- MP711006 Datasheet
Product Range Selector (Multicomp Pro Bench Top Power Supplies)
See all from this product rangeProduct Overview
- Low noise: the cooling fan is controlled by the radiator temperature.
- High-precision voltage and current output (see parameter table), and maximum resolution 0.1mA of current reading.
- Constant Voltage/Constant Current operation
- Output ON/OFF control
- Voltage, current and power display
- Digital panel control
- 4 pairs of saving/recalling panel settings
- Coarse and fine voltage/.current control
- Software calibration
- Keyboard LOCK function
- Over-Voltage and Over-Current Protections that can set parameters
- Reverse polarity protection
- Short circuit protection
- uA and power displays
- Output compensation terminals
- External switch control
Applications
Power Supplies, Laboratory, Hobby & Education, Electronics Service
Product Information
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 5A
- :
- 150W
- :
- -
- :
- 230V
- :
- 3 Years
- :
- Multicomp Pro Bench Top Power Supplies
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.79 (£101.75) | ( ) |
3+ | £77.42 (£92.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.