You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Programmable DC Bench Power Supply, 30V DC, 10A -
MP711057
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP711057
- Order Code:
- IN09986
- Product Range
- Multicomp Pro Bench Top Power Supplies
- Technical Datasheet:
- MP711057 Datasheet
Product Range Selector (Multicomp Pro Bench Top Power Supplies)
See all from this product rangeProduct Overview
- Small body for easy carry
- High resolution: 10mV / 1mA
- List waveform editing output, editable 10 groups of timing output function
- Low ripple / noise
- Over voltage / over current protection
- Output voltage and current curve monitoring function
- Intelligent temperature control fan cooling
- 2.8-inch TFT LCD display
- USB communication interface, support SCPI
Applications
Power Supplies, Laboratory, Test & Instrumentation, Instrumentation
Contents
x1 Bench Top Power Supply; x1 Power Cord with the UK Plug; x1 Power Cord with the EU Plug; x1 User Manual; x1 Fuse; x1 Test Leads
Footnotes
Product Information
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 10A
- :
- 300W
- :
- 250V
- :
- 220V
- :
- 3 Years
- :
- Multicomp Pro Bench Top Power Supplies
- :
- EU, UK
Technical Documents (2)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.40 (£114.48) | ( ) |
3+ | £86.97 (£104.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.