You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Channel Digital Storage Oscilloscope, 20MHz - 

MP720009 EU-UK

MP720009 EU-UK - 2-Channel Digital Storage Oscilloscope, 20MHz
MP720009 EU-UK - 2-Channel Digital Storage Oscilloscope, 20MHz
MP720009 EU-UK - 2-Channel Digital Storage Oscilloscope, 20MHz
MP720009 EU-UK - 2-Channel Digital Storage Oscilloscope, 20MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP720009 EU-UK
Order Code:
IN08384
Product Range
Eco
Technical Datasheet:
MP720009 EU-UK   Datasheet
See all Technical Docs

Product Range Selector (Eco)

See all from this product range

Product Overview

The Multicomp Pro MP720009 is a 2-channel, 20MHz, economical type digital oscilloscope. This oscilloscope features a 7" high resolution LCD colour display, front-sided USB CI design and ultra-thin device body.
  • Large 7" high resolution LCD display (800x480)
  • Friendly UI interaction - easy-accessible operation menu ensures users retrieve results conveniently
  • Windows extension facilitates the observation of abnormal signal from full waveforms
  • 30 auto-measurement options
  • DC, AC and GND input couplings
  • 8 bit vertical resolution (A/D) (2 channels simultaneously)
  • 5mV/div - 5V/div vertical sensitivity (at input)
  • Edge & video trigger types
  • Auto, normal and single trigger modes
  • Dimensions - 301x152x70mm
  • Device weight - 1.1kg

Applications

Test & Measurement, Laboratory

Contents

Digital Storage Oscilloscope, 2x 60MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM, UK & EU Power Cords

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Eco

:
2 Analogue

:
20MHz

:
100MSPS

:
10 kpts

:
17.5ns

:
LCD Colour

:
DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£169.00 ( £202.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £169.00 (£202.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £150.00 (£180.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --