You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Channel Mixed Signal Oscilloscope with Logic Analyser, 100MHz -
MP720013 EU-UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720013 EU-UK
- Order Code:
- IN08388
- Technical Datasheet:
- MP720013 EU-UK Datasheet
Product Overview
- Large 8" LCD colour display (640x480)
- Supports multiple trigger modes including bus, status, data alignment, data width and distributed queue
- 100MHz logic analyzer - 20S/s-2GS/s sample rate (real time), 16 channels and record length of 4M points
- Horizontal scale (s/div) - 2ns/div~100s/div, step by 1~2~5
- 2M record length
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 2mV/div~10V/div vertical resolution (A/D)
- Edge, video, alternatie, pulse and slope trigger modes
- Normal, peak detect and average acquisition modes
- 4 waveform storage
- Dimensions - 370 x 180 x 120mm
- Device weight - 2.2kg
Contents
Mixed Signal Oscilloscope, 2x Passive Probes, Passive Probe Manual, Logic Analyzer Measurement Module, Module Instructions, Accessories Bag, Operating Instructions, CD-ROM, UK & EU Power Cords
Footnotes
Product Information
- :
- -
- :
- 2 Analogue, 16 Digital, 1 Ext Trigger
- :
- 100MHz
- :
- 1GSPS
- :
- 2 Mpts
- :
- 3.5ns
- :
- LCD Colour
- :
- MSO, LA, Power Cord, USB Cable, CD-Rom.Manual, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
- :
- 3 Years
- :
- EU, UK
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £465.07 (£558.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.