You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB PC Oscilloscope, 2-Channel, 100MHz - 

MP720019 EU-UK

MP720019 EU-UK - USB PC Oscilloscope, 2-Channel, 100MHz
MP720019 EU-UK - USB PC Oscilloscope, 2-Channel, 100MHz
MP720019 EU-UK - USB PC Oscilloscope, 2-Channel, 100MHz
MP720019 EU-UK - USB PC Oscilloscope, 2-Channel, 100MHz
MP720019 EU-UK - USB PC Oscilloscope, 2-Channel, 100MHz
MP720019 EU-UK - USB PC Oscilloscope, 2-Channel, 100MHz
MP720019 EU-UK - USB PC Oscilloscope, 2-Channel, 100MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP720019 EU-UK
Order Code:
IN08394
Technical Datasheet:
MP720019 EU-UK   Datasheet
See all Technical Docs

Product Range Selector (PC Scope)

See all from this product range

Product Overview

The Multicomp Pro MP720019 is a 2 channel, 100MHz, 8-bit PC-based oscilloscope. Featuring 10M record lengths, friendly UI, multi-trigger options, USB bus powering and an ultra-thin body design with easy portability.
  • X-Y and FFT modes, with waveforms displayed on the same screen
  • Horizontal scale (s/div) - 2ns/div~100s/div, step by 1~2~5
  • 8 bit vertical resolution (A/D) (2 channels simultaneously)
  • 2mV/div~5V/div vertical sensitivity
  • Edge, pulse, video, slope and alternate trigger types
  • Auto, normal and single trigger modes
  • Sample, peak detect and average acquisition modes
  • USB 2.0 communication interface
  • Synchronized input/output, pass/fail and external trigger input signal types
  • TTL level standard
  • 5.0V/1A power supply
  • Dimensions - 190 x 120 x 18mm
  • Device weight - 260g

Contents

PC Oscilloscope, 2x 100MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
PC Scope

:
2 Analogue, 1 Ext Trigger

:
100MHz

:
1GSPS

:
10 Mpts

:
3.5ns

:
Oscilloscope, USB cable, CD Rom, Probes, Probe Adjust Tool

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1 In stock

Available until stock is exhausted

£192.88 ( £231.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £192.88 (£231.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £184.61 (£221.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --