You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Channel Digital Storage Oscilloscope, 100MHz - 

MP720024 EU-UK

MP720024 EU-UK - 2-Channel Digital Storage Oscilloscope, 100MHz
MP720024 EU-UK - 2-Channel Digital Storage Oscilloscope, 100MHz
MP720024 EU-UK - 2-Channel Digital Storage Oscilloscope, 100MHz
MP720024 EU-UK - 2-Channel Digital Storage Oscilloscope, 100MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP720024 EU-UK
Order Code:
IN08397
Product Range
Eco
Technical Datasheet:
MP720024 EU-UK   Datasheet
See all Technical Docs

Product Range Selector (Eco)

See all from this product range

Product Overview

The Multicomp Pro MP720024 is a 12 bit, economical 100MHz digital oscilloscope. Featuring a 12 bit high vertical resolution 8" large TFT display, 20M record lengths, 55,000 wfms/s waveform refresh rates, multi-trigger and bus decoding functions and SCPI/LabVIEW support.
  • 12 bits high vertical resolution
  • 8" large clear TFT display (800x600)
  • Ultra-thin body design, less space accommodation
  • Low background noise - vertical sensitivity of 1mV/div - 10V/div
  • Standard SPI/I2C/RS232/CAN decoding functions
  • SCPI and LabVIEW support
  • Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN and AUX and VGA port.
  • Horizontal scale (s/div) - 2ns/div - 1000s/div, step by 1-2-5
  • Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232 and CAN trigger types
  • Dimensions - 340 x 177 x 90mm
  • Device weight - 2.6kg

Contents

Digital Storage Oscilloscope, 2x Probes, Probe Manual, Accessories Bag, USB Type B Cable, Operating Instructions, CD-ROM, UK & EU Power Cords

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Eco

:
2 Analogue, 1 Ext Trigger

:
100MHz

:
1GSPS

:
20 Mpts

:
3.5ns

:
LCD Colour

:
DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 29/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£370.00 ( £444.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £370.00 (£444.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £349.00 (£418.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --