You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Storage Oscilloscope, 2-Channel, 200MHz -
MP720105
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720105
- Order Code:
- IN08689
- Technical Datasheet:
- MP720105 Datasheet
Product Overview
- Ultra-thin design, less space accommodation
- Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX
- 8" 800x600 high resolution colour LCD screen
- 40M record length
- 8-bits vertical resolution ADC
- Max 75,000 wfms/s waveform refresh rate
- Low background noise, vertical sensitivity 1mV/div - 10V/div
- Multi-trigger and bus decoding function
- SCPI and LabVIEW supported
- 1ns/div - 1000 horizontal scale (s/div), step by 1-2-5
- DC, AC and GND input coupling
- Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232 and CAN trigger types
- Auto, normal and single trigger modes
- Dimensions (W x H x D) – 340 x 177 x 90mm
- Device Weight - 2.6kg
Contents
Digital Storage Oscilloscope, EU & UK Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM
Footnotes
Product Information
- :
- -
- :
- 2+1 Channel
- :
- 200MHz
- :
- 1GSPS
- :
- 40 Mpts
- :
- 1.7ns
- :
- LCD Colour
- :
- Digital Storage Oscilloscope, EU & UK Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM
- :
- 3 Years
- :
- EU, UK
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £408.30 (£489.96) | ( ) |
3+ | £397.69 (£477.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.