You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Storage Oscilloscope, 2 Channel, 100MHz -
MP721074
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP721074
- Order Code:
- IN09991
- Product Range
- Multicomp Pro On-Site Measurement Stations
- Technical Datasheet:
- MP721074 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Multicomp Pro On-Site Measurement Stations)
See all from this product rangeProduct Overview
- Vertical Resolution (A/D): Max 14bits
- Bandwidth: 100MHz
- Sample Rate: 1GS/s
- Channel: 2
- Input impedance: 1MΩ ± 2%, in parallel with 15pF ± 5pF
- Input coupling: DC, AC, and GND
- Record length:: 10M
- Waveform Refresh Rate 65,000 wfms/s
- Horizontal Scale (s/div): 2ns/div - 1000s/div, 1 - 2 - 5
- Max Input Voltage: 1MΩ ≤ 300 Vrms;
- Vertical Sensitivity: 1mV/div - 10V/div (at input)
Applications
Test & Measurement, Electronics Service, Laboratory, Education
Footnotes
Product Information
- :
- Multicomp Pro On-Site Measurement Stations
- :
- 2 Channel
- :
- 100MHz
- :
- 1GSPS
- :
- 10 Mpts
- :
- -
- :
- HD Capacitive Touch Screen
- :
- DSO, Power Cord, Probe, Probe Adjust, Quick Guide, USB Cable, BNC and Banana to Alligator Clip
- :
- 3 Years
- :
- EU, UK
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,219.58 (£1,463.50) | ( ) |
3+ | £1,059.44 (£1,271.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.