You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W Desoldering Gun, 24V -
MP740074
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740074
- Order Code:
- SD02504
- Product Range
- -
- Technical Datasheet:
- MP740074 Datasheet
Product Overview
- Adjustable temperature
- Ensures quick heating and efficient heat delivery for faster desoldering
- Suitable for standard low-voltage systems
- Ideal for precision work in tight spaces and small components
- Ergonomic and lightweight
- Only suitable for use with 24V Soldering and Rework Stations e.g. the Multicomp Pro MP740029 (please check compatibility before purchasing)
Product Information
- :
- Gun
- :
- 17mm
- :
- -
- :
- -
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.34 (£71.21) | ( ) |
3+ | £56.51 (£67.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.