You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Tip, Tweezer, 2.2mm -
MP740248
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740248
- Order Code:
- SD02642
- Product Range
- 100W Soldering Iron Tips
- Technical Datasheet:
- MP740248 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (100W Soldering Iron Tips)
See all from this product rangeProduct Overview
- Tweezer head soldering iron tip with integrated heater
- For use with MP740073 100W tweezer type soldering iron
- 2.2mm tip dia
Product Information
- :
- 2.2mm
- :
- Tweezer
- :
- Multicomp MP740073 100W Tweezer Type Soldering Iron
- :
- 100W Soldering Iron Tips
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.22 (£36.26) | ( ) |
5+ | £27.15 (£32.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.