You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rosin Flux, 45g - 

MP740662

MP740662 - Rosin Flux, 45g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740662
Order Code:
SD02833
Product Range
Multicomp Pro Solder Flux

Product Range Selector (Multicomp Pro Solder Flux)

See all from this product range

Product Overview

Rosin flux, used to prevent dry joints and oxidisation in the soldering process.
  • Remove oxidation film.
  • Prevent oxidation.
  • Reduce surface tension.
  • Weight: 45g

Applications

Electronics Service, Consumer Electronics, Facility Maintenance, Production, Utilities

Contents

x1 Container, 45 g

Product Information


:
Rosin

:
Soldering

:
Container

:
-

:
45g

:
Multicomp Pro Solder Flux

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,805 In stock Need more?

???PF_PDP_RSP_SUP???

£1.05 ( £1.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.05 (£1.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --