You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Station, 65W -
MP740686 UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740686 UK
- Order Code:
- SD02930
- Product Range
- Multicomp Pro Soldering Station MP740686
- Technical Datasheet:
- MP740686 UK Datasheet
Product Range Selector (Multicomp Pro Soldering Station MP740686)
See all from this product rangeProduct Overview
- Automatic standby, shutdown with smart time setting.
- Beep alarm function available.
- Temperature locking, temperature calibration and temperature alarming function.
- Password protecting function and temperature unite switching function
- MCU controlled temperature calibration.
- LCD display screen making control visualization.
- Temperature readings on the display can be switched from Degrees Celsius to Fahrenheits.
- Buttons (1, 2, 3) for pre-setting or switching frequently used temperature.
- Voltage: 230V AC ±10% 50Hz / 110V AC ±10% 60Hz
- Power: 65W
- Temperature Range: 200°C to 450°C
- Dimensions: L210 x W88 x H150 mm
- Net weight: approximately 2 kg
Applications
Utilities, Electrical, High Temperature, Electronics Design, Electronics Service
Footnotes
Warnings
Product Information
- :
- 230V
- :
- 450°C
- :
- 65W
- :
- MP740686 UK Soldering Station
- :
- Multicomp Pro Soldering Station MP740686
- :
- UK Type G
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.19 (£89.03) | ( ) |
3+ | £69.89 (£83.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.