You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron for Multicomp Pro MP740686 Soldering Station -
MP740687
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740687
- Order Code:
- SD02931
- Product Range
- Multicomp Pro Soldering Station MP740686
- Technical Datasheet:
- MP740687 Datasheet
Product Range Selector (Multicomp Pro Soldering Station MP740686)
See all from this product rangeProduct Overview
- For use with soldering station MP740686 main unit
- Temperature range: 200°C to 450°C
- Heater: Pluggable
Applications
Utilities, Electrical, High Temperature
Footnotes
Product Information
- :
- 230V
- :
- 65W
- :
- 450°C
- :
- Multicomp Pro Soldering Station MP740686
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.16 (£25.39) | ( ) |
3+ | £18.97 (£22.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.