You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nozzle, Straight, 6mm, for Multicomp Pro MP740784 -
MP740789
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740789
- Order Code:
- SD02942
- Product Range
- Multicomp Pro Hot Air Stations
- Technical Datasheet:
- MP740789 Datasheet
Product Range Selector (Multicomp Pro Hot Air Stations)
See all from this product rangeProduct Overview
- Nozzle diameter 5mm
- For use with MP740784 Hot Air Station
Applications
Industrial & Manufacturing, Hobby & Education
Product Information
- :
- Nozzle
- :
- Multicomp MP740784 Hot Air Station
- :
- Multicomp Pro Hot Air Stations
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.58 (£6.70) | ( ) |
3+ | £5.11 (£6.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.