You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Soldering Station, 80W - 

MP740888 UK

MP740888 UK - Digital Soldering Station, 80W
MP740888 UK - Digital Soldering Station, 80W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740888 UK
Order Code:
SD03163
Product Range
Multicomp Pro Soldering Stations
Technical Datasheet:
MP740888 UK   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Soldering Stations)

See all from this product range

Product Overview

Soldering station for precision soldering with actively heated soldering tip.
  • Voltage: AC 230V/50Hz
  • Power: 80W
  • Heating element: 25V AC
  • Temperature range: 150~550°C
  • Temperature stability: ±1°C (±1.8°F)(200°C(400°F))
  • Automatic standby
  • Automatic shutdown
  • Tip-to-ground impedance: 2Ω
  • Tip-to-ground voltage: 2mV
  • Dimensions: 148x120x85mm

Applications

Embedded Design & Development, Electronics Service, Instrumentation, Utilities, Hobby & Education, Maintenance & Repair

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
230VAC

:
550°C

:
80W

:
Main Unit, Handle, Iron Stand, User Manual & Brass Wool

:
Multicomp Pro Soldering Stations

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£87.19 ( £104.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £87.19 (£104.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £74.20 (£89.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --