You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Smoke Absorber, ESD Safe, 16W -
MP740891 UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740891 UK
- Order Code:
- SD03137
- Product Range
- Multicomp Pro Smoke & Fume Absorbers
- Technical Datasheet:
- MP740891 UK Datasheet
Product Range Selector (Multicomp Pro Smoke & Fume Absorbers)
See all from this product rangeProduct Overview
- ESD safe
- Power consumption: 220-240V - 16W/50Hz
- Maximum suction capacity: 1.03m³/min
- Dimensions: 103.3x161.8x217.2mm
- Filter size: 142x142x10mm
Applications
Electronics Service, Utilities, Maintenance & Repair, Manufacturing, Hobby & Education, Laboratory, Environmental
Contents
x1 Solder Smoke Absorber; x1 Activated Carbon Filter; x1 User Manual
Footnotes
Product Information
- :
- 1.03m³/min
- :
- 240V
- :
- 16W
- :
- UK Type G
- :
- Multicomp Pro Smoke & Fume Absorbers
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.61 (£55.93) | ( ) |
3+ | £43.47 (£52.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.