You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Soldering Station, 80W -
MP740893 UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740893 UK
- Order Code:
- SD03164
- Product Range
- Multicomp Pro Soldering Stations
- Technical Datasheet:
- MP740893 UK Datasheet
Product Range Selector (Multicomp Pro Soldering Stations)
See all from this product rangeProduct Overview
- This product designed with digital led segmented display.
- Combined soldering station with soldering iron and solder wire holder.
- MCU controlled temperature calibration with PID system equipped, adjust temperature by knob button, easy to operate.
- The handle structure is ergonomically designed for comfortable grip.
- The heating wire and sensor are made of PTC material, which is quick in temperature rise and precise in temperature control.
- Auto-standby, auto-shut down is available.
Applications
Electronics Service, Utilities, Maintenance & Repair, Manufacturing, Hobby & Education
Contents
x1 Solder Iron Station; x1 Solder Wire Holder; x1 Solder Iron Holder; x1 Rosin Clean Ball
Footnotes
Product Information
- :
- 240V
- :
- 480°C
- :
- 80W
- :
- ST-2090D Soldering Station, Soldering Wire Holder, User Manual
- :
- Multicomp Pro Soldering Stations
- :
- UK Type G
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.95 (£47.94) | ( ) |
3+ | £31.53 (£37.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.