You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron, 80W, 500C -
MP740970 UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740970 UK
- Order Code:
- SD03268
- Product Range
- Multicomp Pro Soldering Iron
- Technical Datasheet:
- MP740970 UK Datasheet
Product Range Selector (Multicomp Pro Soldering Iron)
See all from this product rangeProduct Overview
- 80W high power for super fast heat up
- Plug-and-play integrated active tip, very convenient to change the heater
- Patented design, with unique modern appearance
- Wide temperature range of 200-500℃ adjustable by rotary control
- Quick in temperature compensation
- Temperature stability at ±2°C when soldering temperature
200℃ - Easy temperature calibration function
- Ergonomic-design, slim and light-weight handle for comfortable grip
- Close-loop control technology, enables quick temperature rise and precise temperature control
Applications
Electronics Design, Consumer Electronics, Facility Maintenance, Instrumentation, Laboratory, Hobby & Education, Prototyping, Production, Utilities
Footnotes
Product Information
- :
- 80W
- :
- 500°C
- :
- 240VAC
- :
- Multicomp Pro Soldering Iron
- :
- UK Type G
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.16 (£25.39) | ( ) |
5+ | £19.63 (£23.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.